* Images are for reference only
GRM1555C1H3R0BA01J
- Manufacturer
- MURATA
- MFR.Part #
- GRM1555C1H3R0BA01J
- JLCPCB Part #
- C3831252
- Package
- 0402
- Description
- Cap Ceramic 3pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part GRM1555C1H3R0BA01J for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
GRM1555C1H3R0BA01J technical specifications, attributes, and parameters.
GRM1555C1H3R0BA01J symbol, PCB footprint from the free EasyEDA PCB design tool.
GRM1555C1H3R0BA01J datasheets or manufacturer documentation.
Datasheet: GRM1555C1H3R0BA01J Datasheet (PDF)
Minimum: 3593
Full Reel: 50000
Total: $0
Available Order Qty: 0
In-stock Item Pricing