
* Images are for reference only
450BXC22MEFC16X20
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 450BXC22MEFC16X20
- JLCPCB Part #
- C3029630
- Package
- Plugin,D16xL20mm
- Description
- -25℃~+105℃ 16mm 20mm 22uF 450V ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2697
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2697
In-stock Item Pricing
Qty Unit Price
1+
$0.6364
10+
$0.5123
30+
$0.4511
200+
$0.3899
400+
$0.3528
1000+
$0.3351
Related Products
Welcome back, may I help you?