This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA160ADA331MHA0G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA160ADA331MHA0G
JLCPCB Part #
C3828843
Package
SMD,D8xL10mm
Description
-40℃~+85℃ 10mm 16V 2000hrs@85℃ 270mA@120Hz 330uF 8mm ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5149
200+ $0.1996
500+ $0.1931
1000+ $0.1899
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons