
* Images are for reference only
E37X451CPN392MDE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37X451CPN392MDE3U
- JLCPCB Part #
- C3815802
- Package
- Bolt,D63.5xL144mm
- Description
- -40℃~+85℃ 12.6A@120Hz 144mm 15000hrs@85℃ 28.6mm 30mΩ@120Hz 3900uF 450V 63.5mm ±20% 螺栓,D63.5xL144mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$82.7654
200+
$32.0298
500+
$30.9035
1000+
$30.3476
Related Products
Welcome back, may I help you?