This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PSU8865A

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
PSU8865A
JLCPCB Part #
C3815636
Package
Bolt,D36.53xL69.85mm
Description
-40℃~+65℃ 0%~+20% 165V 36.53mm 69.85mm 88uF 螺栓,D36.53xL69.85mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.3724
200+ $4.0151
500+ $3.8731
1000+ $3.8038
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons