
* Images are for reference only
E32D101HLS563MEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E32D101HLS563MEE3U
- JLCPCB Part #
- C3815196
- Package
- Bolt,D76.2xL142.88mm
- Description
- -40℃~+105℃ 100V 142.88mm 2000hrs@105℃ 31.75mm 34.25A@120Hz 56000uF 6.1mΩ@120Hz 76.2mm ±20% Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.5499
200+
$23.8199
500+
$22.9828
1000+
$22.5683
Related Products

E32D101HPN563MEE3U
NCC(Nippon Chemi-Con)
$64.6106

CGS352T300X5L
Cornell Dubilier Electronics
$99.4567

E32D600HPN753UEE3U
NCC(Nippon Chemi-Con)
$51.6081

CGS154U040X5L
Cornell Dubilier Electronics
$132.8649

DCMC472T450DF2E
Cornell Dubilier Electronics
$112.9732

550C372T450DF2B
Cornell Dubilier Electronics
$143.2148
Welcome back, may I help you?