
* Images are for reference only
ERWE401LGN222MCD0U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWE401LGN222MCD0U
- JLCPCB Part #
- C3815064
- Package
- Bolt,D50.8xL130.18mm
- Description
- -25℃~+85℃ 130.18mm 2000hrs@85℃ 22.22mm 2200uF 400V 50.8mm 7.2A@120Hz ±20% 螺栓,D50.8xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.1921
200+
$18.2634
500+
$17.6208
1000+
$17.3034
Related Products

ERWF401LGN272MCD0U
NCC(Nippon Chemi-Con)
$36.6454

HES901G350V5C
Cornell Dubilier Electronics
$69.4556

CGS283U050V5C
Cornell Dubilier Electronics
$49.1393

ERWE451LGC182MCD0U
NCC(Nippon Chemi-Con)
$41.9276

CGH152T500V5C
Cornell Dubilier Electronics
$109.6828

CGS132T500V5C
Cornell Dubilier Electronics
$101.7931
Welcome back, may I help you?