
* Images are for reference only
TND14V-561KB00AAA0
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- TND14V-561KB00AAA0
- JLCPCB Part #
- C713865
- Package
- Plugin,P=7.5mm
- Description
- 360pF@1kHz 390V 460V 560V 7.5mm 922V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.5269
10+
$0.4254
30+
$0.3819
100+
$0.3288
500+
$0.3046
1000+
$0.2885
Related Products
Welcome back, may I help you?