This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELXR451LGN822MFK0U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ELXR451LGN822MFK0U
JLCPCB Part #
C3814967
Package
Bolt,D89xL194mm
Description
-25℃~+105℃ 194mm 31.5mm 32A@120Hz 450V 5000hrs@105℃ 8200uF 89mm ±20% 螺栓,D89xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $150.6789
200+ $58.3112
500+ $56.2619
1000+ $55.2501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons