
* Images are for reference only
CGO452M035L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGO452M035L
- JLCPCB Part #
- C3814936
- Package
- Bolt,D34.93xL53.98mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 24mΩ@120Hz 34.93mm 35V 4500uF 53.98mm 6.888A@120Hz ±20% Bolt,D34.93xL53.98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.6456
200+
$13.7944
500+
$13.3095
1000+
$13.0712
Related Products

CGO632M035L
Cornell Dubilier Electronics
$31.8169

CGO812M035L
Cornell Dubilier Electronics
$36.0660

CGR212U040R2C
Cornell Dubilier Electronics
$33.9173

CG112U035R2C
Cornell Dubilier Electronics
$15.8368

CGS223U025R2C
Cornell Dubilier Electronics
$30.1707

CG652U016R2C
Cornell Dubilier Electronics
$18.6298
Welcome back, may I help you?