
* Images are for reference only
MPXQD47K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MPXQD47K
- JLCPCB Part #
- C19369818
- Package
- Plugin,P=10mm
- Description
- -40℃~+100℃ 275V 4.7nF X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1404
200+
$0.4559
500+
$0.4398
1000+
$0.4333
Related Products
Welcome back, may I help you?