
* Images are for reference only
E37F501CPN123MFM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37F501CPN123MFM9U
- JLCPCB Part #
- C3814894
- Package
- Bolt,D89xL220mm
- Description
- -40℃~+85℃ 12000uF 220mm 31.8mm 33.5A@120Hz 5000hrs@85℃ 500V 89mm 8mΩ@120Hz ±20% 螺栓,D89xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$126.9480
200+
$49.1281
500+
$47.4016
1000+
$46.5480
Related Products

E37F401CPN123MEM9U
NCC(Nippon Chemi-Con)
$120.1305

E37F421CPN183MFM9U
NCC(Nippon Chemi-Con)
$138.0156

E37L401CPN183MFM9U
NCC(Nippon Chemi-Con)
$160.9401

E37X351CPN183MFM9U
NCC(Nippon Chemi-Con)
$141.7456

E37F451CPN153MFM9U
NCC(Nippon Chemi-Con)
$155.8524

E37F351CPN223MFM9U
NCC(Nippon Chemi-Con)
$125.3455
Welcome back, may I help you?