
* Images are for reference only
E36D451LPN821TC79U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D451LPN821TC79U
- JLCPCB Part #
- C3814729
- Package
- Bolt,D50.8xL79mm
- Description
- -10%~+50% -40℃~+85℃ 2000hrs@85℃ 22.22mm 450V 50.8mm 79mm 820uF 螺栓,D50.8xL79mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.7968
200+
$11.1444
500+
$10.7522
1000+
$10.5586
Related Products
Welcome back, may I help you?