This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS282T250V4C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS282T250V4C
JLCPCB Part #
C2622488
Package
Bolt,D50.8xL104.78mm
Description
-10%~+50% -40℃~+85℃ 104.78mm 2000hrs@85℃ 250V 2800uF 46mΩ@120Hz 50.8mm 6.5A@120Hz 螺栓,D50.8xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 42

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.2607
200+ $22.9338
500+ $22.1281
1000+ $21.7301
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons