
* Images are for reference only
CG202U075U3C
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CG202U075U3C
- JLCPCB Part #
- C3814511
- Package
- Bolt,D44.45xL79.38mm
- Description
- -10%~+75% -40℃~+85℃ 2000hrs@85℃ 2000uF 39mΩ@120Hz 44.45mm 5.8A@120Hz 75V 79.38mm Bolt,D44.45xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.8593
200+
$12.7163
500+
$12.2694
1000+
$12.0484
Related Products

CG262U075U3C
Cornell Dubilier Electronics
$27.4263

CGR202U075R3C
Cornell Dubilier Electronics
$32.6367

CG102U075R3C
Cornell Dubilier Electronics
$17.5217

CG551T200U3C
Cornell Dubilier Electronics
$29.1507

CG252U050U3C
Cornell Dubilier Electronics
$25.6131

CG103U025U3C
Cornell Dubilier Electronics
$28.4813
Welcome back, may I help you?