
* Images are for reference only
EKXE401ELL6R8MJC5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKXE401ELL6R8MJC5S
- JLCPCB Part #
- C1583707
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 10mm 12.5mm 400V 5mm 6.8uF 85mA@120Hz ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2047
200+
$0.0793
500+
$0.0765
1000+
$0.0751
Related Products
Welcome back, may I help you?