
* Images are for reference only
CI12E-07T230-C-5
Extended
- Manufacturer
- Challenge Electronics
- MFR.Part #
- CI12E-07T230-C-5
- JLCPCB Part #
- C3811796
- Package
- Plugin,D=12mm
- Description
- -40℃~+85℃ 12mm 2.3kHz 30mA 4V~7V 5V 85dB 9.5mm Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3274
10+
$2.8521
30+
$2.5701
100+
$2.2849
Related Products
Welcome back, may I help you?