This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

942C10W1P4K-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
942C10W1P4K-F
JLCPCB Part #
C3810869
Package
Plugin,D31.5xL64mm
Description
-55℃~+105℃ 1.4uF 400V、1kV ±10% 插件,D31.5xL64mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0229
200+ $5.4282
500+ $5.2362
1000+ $5.1427
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons