
* Images are for reference only
942C16P68K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C16P68K-F
- JLCPCB Part #
- C3805372
- Package
- Plugin,D31.5xL64mm
- Description
- -55℃~+105℃ 460V、1.6kV 680nF ±10% 插件,D31.5xL64mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 54
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.2359
200+
$4.7356
500+
$4.5698
1000+
$4.4860
Related Products