
* Images are for reference only
942C6W2K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 942C6W2K-F
- JLCPCB Part #
- C3810159
- Package
- Plugin,D28.5xL54mm
- Description
- -55℃~+105℃ 2uF 300V、600V ±10% 插件,D28.5xL54mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6246
200+
$4.8855
500+
$4.7147
1000+
$4.6293
Welcome back, may I help you?