
* Images are for reference only
BLH205K451A012
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- BLH205K451A012
- JLCPCB Part #
- C3788894
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 2uF 450V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0866
200+
$0.8085
500+
$0.7795
1000+
$0.7650
Welcome back, may I help you?