
* Images are for reference only
UNL15W4P7K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- UNL15W4P7K-F
- JLCPCB Part #
- C3787110
- Package
- Plugin,P=12.7mm
- Description
- -55℃~+105℃ 1.5kV 4.7uF ±10% Plugin,P=12.7mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.6519
200+
$8.7659
500+
$8.4592
1000+
$8.3066
Related Products
Welcome back, may I help you?