
* Images are for reference only
DPPM20D33K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPPM20D33K-F
- JLCPCB Part #
- C3784942
- Package
- Plugin,P=21mm
- Description
- -40℃~+105℃ 3.3nF 500V、2kV ±10% 插件,P=21mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3627
200+
$0.5284
500+
$0.5090
1000+
$0.5010
Related Products
Welcome back, may I help you?