
* Images are for reference only
DPPM20D22K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPPM20D22K-F
- JLCPCB Part #
- C3785332
- Package
- Plugin,P=21mm
- Description
- -40℃~+105℃ 2.2nF 500V、2kV ±10% 插件,P=21mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1968
300+
$0.4639
600+
$0.4478
900+
$0.4398
Related Products
Welcome back, may I help you?