
* Images are for reference only
418P25496MB3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 418P25496MB3
- JLCPCB Part #
- C3777780
- Package
- Plugin,D20.3xL40.6mm
- Description
- -55℃~+85℃ 250nF 600V Polyester ±10% 插件,D20.3xL40.6mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3044
200+
$0.8924
500+
$0.8602
1000+
$0.8456
Welcome back, may I help you?