
* Images are for reference only
MC18FA681J-TF
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MC18FA681J-TF
- JLCPCB Part #
- C6300095
- Package
- 1812
- Description
- -55℃~+125℃ 100V 2mm 4.5mm 680pF ±5% 1812 Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8088
200+
$1.9197
500+
$1.8551
1000+
$1.8229
Related Products

MC18FA621J-TF
Cornell Dubilier Electronics
$5.4863

MC18FA681F-TF
Cornell Dubilier Electronics
$11.3016

MC18FA681J-F
Cornell Dubilier Electronics
$9.4578

MC18FA471J-F
Cornell Dubilier Electronics
$3.5570

MC18FA331G-F
Cornell Dubilier Electronics
$14.8440

MC18FA511J-TF
Cornell Dubilier Electronics
$4.8088
Welcome back, may I help you?