This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FCN2420E104K-B

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
FCN2420E104K-B
JLCPCB Part #
C3776083
Package
SMD,6x5mm
Description
-40℃~+85℃ 100nF 250V Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,6x5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1773
200+ $0.4562
500+ $0.4401
1500+ $0.4321
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons