This website requires JavaScript.
no-image

* Images are for reference only

940C8P22K-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
940C8P22K-F
JLCPCB Part #
C3797772
Package
Plugin,D15.5xL34mm
Description
-55℃~+105℃ 220nF 450V、850V ±10% Plugin,D15.5xL34mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1334
200+ $1.6006
500+ $1.5442
1000+ $1.5152
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons