
* Images are for reference only
167474K63B-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 167474K63B-F
- JLCPCB Part #
- C3766587
- Package
- -
- Description
- -55℃~+125℃ 470nF 63V Metallized Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9810
200+
$0.3802
500+
$0.3673
1000+
$0.3609
Welcome back, may I help you?