
* Images are for reference only
TLV755185PDQNR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLV755185PDQNR
- JLCPCB Part #
- C2860936
- Package
- X2-SON-4-EP(1x1)
- Description
- -40℃~+125℃@(Tj) 1 1.85V 25uA 46dB@(100kHz) 5.5V 500mA 71.5uVrms Fixed Over Current Protection、Soft Start、Enable、Thermal Shutdown Positive X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 152
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 152
In-stock Item Pricing
Qty Unit Price
1+
$0.1481
50+
$0.1445
150+
$0.1420
500+
$0.1396
Related Products
Welcome back, may I help you?