
* Images are for reference only
12TQ040S
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 12TQ040S
- JLCPCB Part #
- C3758702
- Package
- D2PAK
- Description
- -55℃~+150℃ 1 Independent 15A 1mA@40V 300A 40V 560mV@15A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4251
200+
$0.1646
500+
$0.1587
800+
$0.1560
Related Products

12TQ045S
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.4251

12TQ080S
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.4251

12CTQ040S
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.3944

MBRB60250CT-TP
MCC(Micro Commercial Components)
$1.2484

MBRB40150CT
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.9166

MBRB3045CT-TP
MCC(Micro Commercial Components)
$0.6476
Welcome back, may I help you?