
* Images are for reference only
12TQ080S
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 12TQ080S
- JLCPCB Part #
- C3759308
- Package
- D2PAK
- Description
- -55℃~+175℃ 1 Independent 15A 276A 550uA@80V 80V 840mV@15A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4259
200+
$0.1649
500+
$0.1590
800+
$0.1563
Related Products
Welcome back, may I help you?