
* Images are for reference only
MBR8U45-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MBR8U45-TP
- JLCPCB Part #
- C3757874
- Package
- TO-277
- Description
- -55℃~+150℃ 1 Independent 150A 200uA@45V 45V 470mV@8A 8A TO-277 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 62
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2082
10+
$0.1646
30+
$0.1460
100+
$0.1226
500+
$0.1123
1000+
$0.1060
Related Products
Welcome back, may I help you?