
* Images are for reference only
PN4392 TO-92 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- PN4392 TO-92 3L
- JLCPCB Part #
- C3753136
- Package
- TO-92
- Description
- -55℃~+150℃ 16pF 350mW 40V 60Ω TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9200
200+
$0.7426
500+
$0.7168
1000+
$0.7039
Welcome back, may I help you?