
* Images are for reference only
SST4119 SOT-23 3L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SST4119 SOT-23 3L ROHS
- JLCPCB Part #
- C17562981
- Package
- SOT-23-3
- Description
- -55℃~+150℃ 1 N-channel 300mW 3pF 40V 6V 800uA SOT-23-3 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8281
200+
$1.9261
500+
$1.8632
1000+
$1.8309
Welcome back, may I help you?