
* Images are for reference only
LSK389D TO-71 6L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LSK389D TO-71 6L
- JLCPCB Part #
- C3753123
- Package
- TO-71-6
- Description
- -55℃~+150℃ 2 N-Channel 25pF 400mW 40V TO-71-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6934
200+
$3.7515
500+
$3.6194
1000+
$3.5549
Related Products

LSK389A TO-71 6L
Linear Integrated Systems
$16.2443

LSK389C TO-71 6L
Linear Integrated Systems
$8.8059

LSK389B TO-71 6L
Linear Integrated Systems
$10.9611

LS3956 TO-71 6L
Linear Integrated Systems
$5.7117

LS5911 TO-71 6L
Linear Integrated Systems
$9.3117

LS5912 TO-71 6L
Linear Integrated Systems
$8.6465
Welcome back, may I help you?