
* Images are for reference only
SST215 SOT-143 4L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SST215 SOT-143 4L
- JLCPCB Part #
- C3280022
- Package
- SOT-143-4
- Description
- -55℃~+125℃ 1 N-channel 1.5V 20V 300mW 50A 50Ω@10V SOT-143-4 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3198
200+
$1.2854
500+
$1.2403
1000+
$1.2178
Related Products

SST210 SOT-143 4L
Linear Integrated Systems
$3.3713

SST213 SOT-143 4L
Linear Integrated Systems
$2.8704

SST214 SOT-143 4L
Linear Integrated Systems
$3.1039

SST210 SOT-143 4L ROHS
Linear Integrated Systems
$6.8618

BF20-40E6814
Infineon Technologies
$0.0922

SST215 SOT-143 4L ROHS
Linear Integrated Systems
$4.0108
Welcome back, may I help you?