This website requires JavaScript.
no-image

* Images are for reference only

R1191L033D-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
R1191L033D-TR
JLCPCB Part #
C5853712
Package
DFN1616-6
Description
-40℃~+85℃@(Ta) 1 16V 1V@(300mA) 3.3V 300mA 50uA 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1616-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1641
200+ $0.4653
500+ $0.4492
1000+ $0.4412
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons