
* Images are for reference only
RP152L007B-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP152L007B-TR
- JLCPCB Part #
- C3752858
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 150mA 2 2.85V 200mV@(150mA) 40uA 5.25V 60uVrms 70dB@(1kHz) Fixed Over Current Protection、Enable Positive DFN1212-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5170
200+
$0.2007
500+
$0.1943
1000+
$0.1911
Related Products

RP152L006B-TR
Nisshinbo Micro Devices Inc.
$0.3444

RP152L004B-TR
Nisshinbo Micro Devices Inc.
$1.0548

RP152L027B-TR
Nisshinbo Micro Devices Inc.
$1.2041

RP124L123E-TR
Nisshinbo Micro Devices Inc.
$0.9488

RP111L281D5-TR
Nisshinbo Micro Devices Inc.
$0.6037

RP152L029B-TR
Nisshinbo Micro Devices Inc.
$0.5170
Welcome back, may I help you?