
* Images are for reference only
RP131K401D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP131K401D-TR
- JLCPCB Part #
- C5890179
- Package
- DFN1820-6
- Description
- -40℃~+85℃@(Ta) 1 1A 450mV 45uVrms 4V 6.5V 60dB@(1kHz) 65uA Enable、Thermal Shutdown Fixed Positive DFN1820-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8791
200+
$0.3520
500+
$0.3391
1000+
$0.3343
Related Products

RP131K201D-TR
Nisshinbo Micro Devices Inc.
$0.8791

RP131K101D-TR
Nisshinbo Micro Devices Inc.
$0.4312

RP131K431D-TR
Nisshinbo Micro Devices Inc.
$0.8791

RP131K411B-TR
Nisshinbo Micro Devices Inc.
$0.4312

RP131K121B5-TR
Nisshinbo Micro Devices Inc.
$0.8791

RP102K171D-TR
Nisshinbo Micro Devices Inc.
$1.0912