
* Images are for reference only
MAX8875EUK33
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8875EUK33
- JLCPCB Part #
- C3752073
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 110mV@(150mA) 150mA 170uVrms 3.3V 6.5V 60dB@(100Hz) 85uA Fixed Over Temperature Protection、Reverse connection protection、Enable、Short Circuit Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5328
200+
$0.9810
500+
$0.9456
1000+
$0.9295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?