
* Images are for reference only
RP103Q331B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP103Q331B-TR-FE
- JLCPCB Part #
- C3750321
- Package
- SC-82AB
- Description
- -40℃~+85℃@(Ta) 1 150mA 210mV@(150mA) 3.3V 36uA 5.25V 60uVrms 75dB@(1kHz) Enable Fixed Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3193
200+
$0.1236
500+
$0.1193
1000+
$0.1172
Related Products

RP103Q311B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6405

RP103Q331D-TR-FE
Nisshinbo Micro Devices Inc.
$0.7324

RP103Q301B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6405

R1180Q141B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5340

S-13R1C15-N4T1U3
ABLIC
$0.5292

R1180Q221C-TR-FE
Nisshinbo Micro Devices Inc.
$0.5340
Welcome back, may I help you?