
* Images are for reference only
R1180Q141B-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1180Q141B-TR-FE
- JLCPCB Part #
- C6262820
- Package
- SC-82AB
- Description
- -40℃~+85℃@(Ta) 1 1.4V 1.5uA 150mA 1V@(150mA) 6V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5334
200+
$0.2127
500+
$0.2063
1000+
$0.2031
Related Products

R1180Q341B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5334

R1180Q191B-TR-FE
Nisshinbo Micro Devices Inc.
$0.5334

R1180N141B-TR-FE
Nisshinbo Micro Devices Inc.
$0.3189

S-1335A30-N4T1U3
ABLIC
$0.3333

RP103Q131B-TR-FE
Nisshinbo Micro Devices Inc.
$0.6397

RP130Q151D-TR-FE
Nisshinbo Micro Devices Inc.
$0.2044
Welcome back, may I help you?