
* Images are for reference only
R3117K383C-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3117K383C-TR
- JLCPCB Part #
- C2462655
- Package
- DFN-4-EP(1x1)
- Description
- -40℃~+105℃@(Tj) 1 1V~6V 3.8V 80us Active Low No No Push-pull Voltage Detector DFN-4-EP(1x1) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1946
200+
$0.0753
500+
$0.0727
1000+
$0.0714
Related Products
Welcome back, may I help you?