
* Images are for reference only
R3118K061C-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R3118K061C-TR
- JLCPCB Part #
- C6373244
- Package
- DFN1212-6
- Description
- -40℃~+85℃@(Ta) 1 100ms 1V~6V 600mV Active Low No No Push-pull Voltage Detector DFN1212-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8537
200+
$0.3415
500+
$0.3303
1000+
$0.3238
Related Products

R3118K061A-TR
Nisshinbo Micro Devices Inc.
$0.5686

R3117K071C-TR
Nisshinbo Micro Devices Inc.
$0.5235

R3114K091C-TR
Nisshinbo Micro Devices Inc.
$0.4546

R3118K071A-TR
Nisshinbo Micro Devices Inc.
$0.8537

R3118K161A-TR
Nisshinbo Micro Devices Inc.
$0.8537

R3118K501C-TR
Nisshinbo Micro Devices Inc.
$0.8537
Welcome back, may I help you?