This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RP110L131D-TR

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
RP110L131D-TR
JLCPCB Part #
C3749189
Package
DFN1010-4
Description
-40℃~+85℃@(Ta) 1 1.3V 150mA 1uA 5.25V 780mV@(150mA) Fixed Positive Soft Start、Enable DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2943
200+ $0.1139
500+ $0.1098
1000+ $0.1079
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons