
* Images are for reference only
RP132S181B-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP132S181B-E2-FE
- JLCPCB Part #
- C3747151
- Package
- HSOP-6J
- Description
- -40℃~+85℃@(Ta) 1 1.05V@(1A) 1.8V 1A 6.5V 65uA 70dB@(1kHz) 70uVrms Fixed Over Temperature Protection、Enable Positive HSOP-6J Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5550
200+
$0.2146
500+
$0.2081
1000+
$0.2033
Related Products

RP131S181B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3185

RP132S151B-E2-FE
Nisshinbo Micro Devices Inc.
$0.3827

RP132S181D-E2-FE
Nisshinbo Micro Devices Inc.
$0.3896

R1513S501B-E2-KE
Nisshinbo Micro Devices Inc.
$0.8679

R1170S251B-E2-FE
Nisshinbo Micro Devices Inc.
$0.4517

R1517S001C-E2-KE
Nisshinbo Micro Devices Inc.
$1.0986
Welcome back, may I help you?