This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP20041DGT-SS-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP20041DGT-SS-LF-P
JLCPCB Part #
C3748588
Package
TQFN-8(2x2)
Description
-40℃~+85℃@(Ta) 114uA 11uVrms 2 220mV@(300mA) 3.3V 300mA 6V 72dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection Positive TQFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5509
10+ $0.4349
30+ $0.3850
100+ $0.3222
500+ $0.2948
1000+ $0.2787
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons