This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP20041DGT-MG-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP20041DGT-MG-LF-Z
JLCPCB Part #
C3744878
Package
TQFN-8(2x2)
Description
-40℃~+85℃@(Ta) 1.8V、2.8V 114uA 11uVrms 2 220mV@(300mA) 300mA 6V 72dB@(10kHz) Fixed Over Current Protection、Over Temperature Protection Positive TQFN-8(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1155
100+ $1.7781
500+ $1.4796
1000+ $1.1941

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons