
* Images are for reference only
MP8869S
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP8869S
- JLCPCB Part #
- C36493872
- Package
- QFN-14(3x4)
- Description
- -40℃~+125℃ 1 12A 2.85V~18V 500kHz 600mV~5.5V 600uA Adjustable Buck Buck Built-in Yes QFN-14(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0185
10+
$4.3195
30+
$3.9040
100+
$3.4837
500+
$3.2904
1000+
$3.2034
Welcome back, may I help you?